

Manufacturer Part #
EBC10DRTN
20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector
Product Specification Section
Sullins EBC10DRTN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC10DRTN - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 20 |
Pitch: | 2.54 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$2.85
40
$2.79
100
$2.76
250
$2.72
400+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole