09031646921 in Box by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09031646921

Type C 64 Position 2.54 mm Male Right Angle Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
HARTING 09031646921 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 64
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09031646921 is a 64 position,male,right-angle, 2.54mm connector with solder pins.
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
100
$1.85
200
$1.83
300
$1.82
500
$1.81
1,000+
$1.79
Product Variant Information section