text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-55270W-C1-R0

27 x 27 x 24.5 mm 4.5° C/W Black Anodized Cross-Cut Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-55270W-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 4.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  24.5mm x L  27mm x W  27mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.96
USD
Quantity
Unit Price
1
$8.96
4
$8.84
15
$8.72
30
$8.66
75+
$8.53
Product Variant Information section