text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-55150K-C1-R0

15 x 15 x 14.5 mm 21.4° C/W Black Anodized Cross-Cut Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Advanced Thermal Solutions ATS-55150K-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 21.4°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  14.5mm x L  15mm x W  15mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.93
USD
Quantity
Unit Price
1
$5.93
5
$5.88
20
$5.80
40
$5.77
100+
$5.68
Product Variant Information section