text.skipToContent text.skipToNavigation

Manufacturer Part #

7136DG

TO-220 Package 19.70 C/W Thermal Resistance Mounting Clip Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Date Code:
Product Specification Section
Boyd 7136DG - Technical Attributes
Attributes Table
Thermal Resistance: 19.7°C/W
Material: Matte Tin Finish
Dimension: H  21.54mm x L  13.08mm x W  13.21mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7136DG is a TO-220 package heat sink with a thermal resistance of 19.70 C/W.  This is a vertical mount, plug in heat sink.  The 7136DG comes with a matte tin finish.

Pricing Section
Global Stock:
0
USA:
0
172,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.22
USD
Quantity
Web Price
1
$3.22
15
$3.09
30
$3.03
100
$2.92
200+
$2.80