JB15HKP-2B in Bulk by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HKP-2B

JB Series SPST Off (On) Straight PC Short White Capped Actuator Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HKP-2B - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Top Actuator
Termination Style: Straight PC
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,674
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.30
USD
Quantity
Unit Price
1
$3.90
10
$3.83
25
$3.77
75
$3.70
150+
$3.61
Product Variant Information section