
Manufacturer Part #
ND3FR10P-R
ND3 Series 10 Position BCD Surface Mount Beryllium Copper Alloy Rotary Switch
Product Specification Section
NKK Switches ND3FR10P-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NKK Switches ND3FR10P-R - Technical Attributes
Attributes Table
Circuitry: | BCD |
No of Positions: | 10 |
Contact Style: | Non-Shorting |
Termination Style: | Gull Wing |
Contact Material: | Beryllium Copper Alloy |
Current Rating: | 100mA |
Voltage Rating: | 5V |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Gold |
Actuator Style: | Flush |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -25°C to +85°C |
Dimension: | 8.12 x 7.92 x 5.4 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$4.54
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount