SK12AAW01 in Box by NKK Switches | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SK12AAW01

SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK12AAW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Features & Applications

The SK12AAW01-RO is a SK Series SPDT ON-None-ON circuit Low security Key lock switch.

Specifications:

  • Electrical Capacity
    • Power level: 3 A @ 125 V AC for low & medium security, 1 A @ 250 V AC for low security
  • Contact Resistance: 10 milliohms maximum
  • Insulation Resistance: 1000 megaohms minimum @500V dc
  • Angle of Throw: 90° for 2-position & 45° for 3-position
  • Operating Temperature Range: -25°C to +70°C

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$729.00
USD
Quantity
Unit Price
1
$15.31
3
$15.12
10
$14.92
20
$14.80
40+
$14.58
Product Variant Information section