738W-X2/03 in Box by Qualtek | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

738W-X2/03

125 VAC 15 A 3 Position Snap-In NEMA 5-15 Receptacle Power Outlet

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 738W-X2/03 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 738W from Qualtek USA are NEMA 5-15 AC power outlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.

The 738W-X2/03 is quick connect snap-in panel mount NEMA 5-15 feamle outlet  socket with a 15A current.

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
100
Total
$201.25
USD
Quantity
Unit Price
1
$0.87
30
$0.845
75
$0.825
200
$0.805
400+
$0.77