R-78AA5.0-0.5SMD-R in Reel by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78AA5.0-0.5SMD-R

R-78AA-0.5 Series Single Output 5 V SMT DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
RECOM R-78AA5.0-0.5SMD-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 34V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Power Dissipation: 0.4W
Quiescent Current: 7mA
Load Capacitance: 6800µF
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 40mV
Dimension: L  15.3mm x W  9.6mm x H  8.8mm
Mounting Method: Surface Mount
Features & Applications

The R-78AA5.0-0.5SMD-R is a part of R-78AAxx series are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production

Features:

  • Replacement for R-78Axx-0.5SMD series
  • RoHS 6/6 Conform (100% Lead Free)
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • High Reflow Temperature SMD Package
  • Adjustable Output Voltage
  • Wide input range.(4.75 V ~ 32 V)
  • Short circuit protection, Thermal shutdown
  • Remote On/Off Control
  • UL94V-0 Package Material
  • Very Low Shutdown Current

Applications:

  • Battery-powered
  • Industrial
  • Medical and automotive markets
Read More...
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
250+
$7.38
Product Variant Information section