text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI3-5-N-MUB

SWI3-N Series 3 W 5 V 0.6 A American DoE Level VI Wall Plug Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc SWI3-5-N-MUB - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Output Current: 0.6A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,006.40
USD
Quantity
Web Price
1
$4.84
10
$4.66
25
$4.52
75
$4.37
150+
$4.18