text.skipToContent text.skipToNavigation

Manufacturer Part #

T405Q-600B-TR

T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252

Product Specification Section
STMicroelectronics T405Q-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$925.00
USD
Quantity
Web Price
2,500
$0.188
5,000
$0.185
7,500
$0.183
12,500
$0.18
25,000+
$0.174