Manufacturer Part #
RCLAMP0521PATCT
RCLAMP Series 0.5 pF Sinlge Line ESD Suppressor - SLP1006P2
Product Specification Section
Semtech RCLAMP0521PATCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/22/2022 Details and Download
Part Status:
Active
Active
Semtech RCLAMP0521PATCT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 15V |
Breakdown Voltage-Max: | 11V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 0.5pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±15kV |
Rated Power: | 100W |
Leakage Current: | 0.025µA |
Peak Output Current: | 4A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.235
6,000
$0.23
9,000
$0.225
12,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount