Manufacturer Part #
BAV23,215
BAV23 Series 250 V 225 mA SMT Dual High Voltage Switching Diode - SOT-143B
Product Specification Section
Nexperia BAV23,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV23,215 - Technical Attributes
Attributes Table
Package Style: | SOT-143 (TO-253-4) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV23,215 is a Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 50 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Small SMD plastic package
- Repetitive peak reverse voltage: VRRM ≤ 250 V
Applications:
- High-speed switching at high voltage
- High-voltage general-purpose switching
Pricing Section
Global Stock:
621,000
Germany (Online Only):
621,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0419
9,000
$0.0402
12,000
$0.0398
30,000
$0.0385
45,000+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount