Manufacturer Part #
3404.0121.22
OMT 125 Series 125 VAC 125 VDC 5 A 20.8 Melting I²t SMT Slow Blow Fuse
Product Specification Section
SCHURTER 3404.0121.22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3404.0121.22 - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Time Lag |
Current Rating: | 5A |
Interrupting Rating: | 100A |
Operating Temp Range: | -40°C to +85°C |
Typical Melting I2t (A2sec): | 20.8A |
Dimension: | L 7.4mm x W 3.1mm |
Storage Temperature Range: | 0°C to 40°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,750
Germany (Online Only):
3,750
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
750
$0.345
1,500
$0.34
3,000
$0.335
11,250+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount