text.skipToContent text.skipToNavigation

Manufacturer Part #

6032401501

CR2032 Series 3 V 230mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Date Code: 2418
Product Specification Section
VARTA Microbattery 6032401501 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin
Capacity: 230mAh
Rechargeable: No
Diameter: 20mm
Dimension: L  3.2mm x D  20mm
Storage Temperature Range: -55°C to +70°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$704.00
USD
Quantity
Web Price
400
$1.76
800
$1.73
1,200
$1.72
1,600
$1.70
2,000+
$1.67