56455201012 in Std. Mfr. Pkg by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

56455201012

VKB Series 3.7 V 660 mAh Lithium Ion Rechargeable POUCH Battery Pack

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 56455201012 - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 660mAh
Rechargeable: Yes
Discharge Current: 1260mA
Dimension: L  41.5mm x W  4.35mm x H  34mm
Storage Temperature Range: -20°C to +45°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
120
Multiple Of:
120
Total
$1,456.80
USD
Quantity
Unit Price
120+
$12.14
Product Variant Information section