DSSK60-015A in Tube by Littelfuse – IXYS | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK60-015A

DSSK20 Series 150 Vrrm 30 A 0.81 Vf Power Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse – IXYS DSSK60-015A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2mA
Forward Voltage: 0.81V
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DSSK60-015A is a Low noise power schottky rectifier with common cathode.

Features:

  • International standard package
  • Very low VF
  • Extremely low switching losses
  • Low IRM-values
  • Epoxy meets UL 94V-0

Advantages:

  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Rectifiers in SMPS
  • Free wheeling diode in low voltage converters
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$118.50
USD
Quantity
Unit Price
1
$4.05
15
$3.95
40
$3.90
100
$3.85
250+
$3.74
Product Variant Information section