PT-2736FPQ in Bulk by Mallory | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2736FPQ

PT Series 12 V 3.5 kHz 90 dB Top Port Through Hole Audio Piezo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2736FPQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3.5kHz
Current Rating: 8mA
Operating Temp Range: -20°C to +70°C
Termination Style: PC Pin
Dimension: H  10.2mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
538
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Unit Price
1
$3.05
15
$2.98
30
$2.95
100
$2.89
200+
$2.83
Product Variant Information section