Manufacturer Part #
LQW18CNR16J00D
LQW Series 0603 160 nH ±5% 100 mOhm Unshielded Wirewound Inductor
Product Specification Section
Murata LQW18CNR16J00D - Product Specification
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
Murata LQW18CNR16J00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 160nH |
Rated Current-Max: | 1A |
Tolerance (%): | ±5% |
DC Resistance: | 100mΩ |
Self Resonance Frequency: | 900MHz |
Core Material: | Ferrite |
Test Frequency: | 10MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Dimension: | L 1.6mm x W 0.8mm x H 0.95mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.715
15
$0.625
100
$0.565
400
$0.52
2,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount