CF4113LBT-000U-AB9 in Box by SUNON | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113LBT-000U-AB9

120X120X38 mm 2000 RPM 64.3 CFM 110/230 V IP55 Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON CF4113LBT-000U-AB9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 64.3CFM
Noise: 31.4dBA
Rated Power: 1.8W
RPM: 2000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$1,418.40
USD
Quantity
Unit Price
40+
$35.46
Product Variant Information section