Manufacturer Part #
APAN314H
PA-N Series SPST 4.5 V 5 A PC Pin Non Latching Slim Power Relay
Product Specification Section
Panasonic Industry APAN314H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry APAN314H - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 24.4mA |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 24.4mA |
Coil Resistance: | 184Ω |
Switching Voltage: | 110V |
Contact Material: | Silver Nickel + Gold (AgNi+Au) |
Operating Temp Range: | -40°C to +90°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 12.8mm |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
25
$2.99
50
$2.95
75
$2.93
125
$2.91
250+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount