Manufacturer Part #
IRF1405PBF
Single N-Channel 55 V 5.3 mOhm 260 nC HEXFET® Power Mosfet - TO-220-3
Product Specification Section
Infineon IRF1405PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRF1405PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 5.3mΩ |
Rated Power Dissipation: | 330W |
Qg Gate Charge: | 260nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 169A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 130ns |
Rise Time: | 190ns |
Fall Time: | 110ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 9.02mm |
Length: | 10.67mm |
Input Capacitance: | 5480pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
39,050
USA:
39,050
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.90
200
$0.875
750
$0.85
1,250
$0.84
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount