Manufacturer Part #
KSC221GLFS
KSC Series Sealed SPST 1.6 N / 1.7 N Gull Wing Surface Mount Tactile Switch
Product Specification Section
C&K KSC221GLFS - Product Specification
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
C&K KSC221GLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10MΩ |
Actuation Force: | 1.2N |
Contact Material: | Silver |
Operating Force: | 200gf |
Contact Plating: | Silver |
Actuator Style: | Soft |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 10mm x W 6.2mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount