Manufacturer Part #
SW-R2-3A-F-LR13-6
Rocker Switch .187in [4.75mm], red lighted actuator (12V LED), rectangular
Product Specification Section
Adam Tech SW-R2-3A-F-LR13-6 - Product Specification
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
Adam Tech SW-R2-3A-F-LR13-6 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Brass |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 21mm x H 23.2mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.555
50
$0.545
125
$0.53
300
$0.52
750+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount