NXP SLN-VIZNAS-IOT Solution for Secure Face Recognition Based on the i.MX RT106F MCU
Enable quick and easy addition of facial recognition with liveness detection to your designs
NXP’s SLN-VIZNAS-IOT MCU-based solution is a fully-integrated development kit that provides OEMs with a fully integrated, self-contained, software and hardware platform for face recognition solutions. The SLN-VIZNAS-IOT kit is based on the NXP i.MX RT106F, an EdgeReady member of the i.MX RT crossover MCU family.
The SLN-VIZNAS-IOT includes the NXP face and emotion recognition run-time library, a set of pre-integrated machine learning algorithms, as well as required drivers for peripherals such as camera, memories and optional connectivity features. From an optimized, small form factor reference hardware to fully tested, documented and supported software, the SLN-VIZNAS-IOT reduces complexity for OEMs and ODMs with quick out-of-the-box operation designed to accelerate time to market.
This ultra-small form-factor, turnkey hardware design comes completely integrated with all software necessary for quickly add face recognition to an MCU based IoT product. The software is optimized to run on an MCU, and leaves headroom for the CPU to run a customer’s other control functions. Running on Free RTOS, this solution includes face detection, alignment, recognition and anti-spoofing software.
| Key Highlights of the SLN-VIZNAS-IOT Kit
|
SLN-VIZNAS-IOT Solution Features
Memory
- 1 MB integrated SRAM
- 32 MB HyperFlash
- 32 MB SDRAM
Cameras and Display
- Camera Module with OnSemi MT9M114 image sensors (parallel CSI interface and RGB or IR pass filter) Compatible Camera Module also available with GalaxyCore GC0308 image sensors
- Optional LCD Display (SPI & GPIO)
Connectivity
- Murata 1DX Wi-Fi/Bluetooth Module
- Ethernet (100/100) Controller
Sensors
- PIR Sensor (IRA-S210ST01)