text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG80C400HB

DPG Series 400 Vrrm 40 A 45 ns Fast Recovery Diode - TO-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
IXYS DPG80C400HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Current-Max: 0.4mA
Forward Voltage: 1.77V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 45ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.24
USD
Quantity
Web Price
1
$5.24
15
$5.17
40
$5.14
100
$5.10
250+
$5.03
Product Variant Information section