Manufacturer Part #
MP174GJ-Z
MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5
Product Specification Section
Monolithic Power Systems MP174GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP174GJ-Z - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Buck/Boost/Flyback |
Supply Voltage: | 5.3V to 5.6V |
Supply Current: | 720µA |
Rated Power: | 5W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.70
6,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount