text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP7613IDBTR-F

XRP7613 Series 1.2 A 36 V Step Down High Brightness LED Driver - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear XRP7613IDBTR-F - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 7V to 36V
Supply Current: 0.5mA
Output Current per Channel: 1.2A
Switching Frequency-Max: 350kHz
Duty Cycle-Max: 70%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Web Price
2,500+
$0.94