text.skipToContent text.skipToNavigation

Manufacturer Part #

971-DS/08

8 Position 5 mm Pitch 22-14 AWG Screw Connector for PCB

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-DS/08 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Pitch: 5 mm
Gender: Male
Color: Black
Current Rating: 24A
Contact Plating: Tin
Termination: Screw
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$448.00
USD
Quantity
Web Price
100
$2.28
200
$2.24
300
$2.22
500
$2.19
1,000+
$2.14
Product Variant Information section