text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8040T221MJGK

FIXED IND 220UH 670MA 806MOHM SM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS8040T221MJGK - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Tolerance (%): ±20%
Rated Current-Max: 670mA
DC Resistance: 806mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  8mm x W  8mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
3,000
$0.152
5,000
$0.15
10,000+
$0.147
Product Variant Information section