text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP01P1-508-04BE

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2442
Product Specification Section
Same Sky - CUI Devices TBP01P1-508-04BE - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Blue
Contact Plating: Nickel
Current Rating: 16A
Voltage Rating: 300V
Insulation Resistance: 500MΩ
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Web Price
1
$0.57
75
$0.55
250
$0.53
750
$0.51
2,500+
$0.47