onsemi T6 and T8 Series MOSFETs
Featuring the iconic Shielded Gate Trench Technology
As well as producing low on-resistance, the onsemi T6 and T8 Series of MOSFETs are equipped with shielded gate technology, making these transistors more rugged for superior reliability and better performance.
T6 Series
All the T6 MV parts are offered in multiple package options, from a standard SO8-FL to more advanced power-clip or dual-cool packages. Across the T6 MV family of MOSFETs, onsemi gives the designer numerous options for on-resistance values in the same footprint. This enables manufacturers to scale performance up or down across a portfolio of end products with little redesign effort.
T8 Series
Also leveraging onsemi’s advanced Power Trench process that incorporates Shielded Gate technology, this N-Channel T8 80V MV MOSFET is thus optimized to minimize on-state resistance and yet maintain superior switching performance.
Features
| Applications
|
End Products
- 5G Base Station
- Network Systems
- Cloud Computing
- Power Tools
- Others