Manufacturer Part #
LD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LD2985BM33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD2985BM33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 575mV |
Output Current-Max: | 150mA |
Tolerance (%): | ±2.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4000µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Line Regulation (%): | 0.032% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.173
6,000
$0.17
9,000
$0.168
15,000
$0.165
30,000+
$0.16
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Web Price: $0.191 / Stock: 0 Qty: 3,000+$0.191 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.191 / Stock: 636,000 Qty: 3,000+$0.191 Stock: 636,000
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.173 / Stock: 0 Qty: 3,000+$0.173 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.191 / Stock: 0 Qty: 3,000+$0.191 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.191 / Stock: 87,000 Qty: 3,000+$0.191 Stock: 87,000
- Reel Qty: 3,000+ / Web Price: $0.111 / Stock: 102,000 Qty: 3,000+$0.111 Stock: 102,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount