Manufacturer Part #
ANT1204LL20R0433A
433 MHz 0.83 dBi Solder Surface Mount ISM Chip RF Antenna
Product Specification Section
Pulse Electronics ANT1204LL20R0433A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics ANT1204LL20R0433A - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 0.83dBi |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 1W |
Bandwidth: | 28MHz |
Return Loss: | 6.5dB |
Application Type: | Antenna |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 433MHz |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.86
2,000
$0.84
3,000
$0.83
4,000
$0.82
5,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount