text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA117GRTR

FDA117 Series 13.3 V 5000 Vrms Optically Isolated Photovoltaic Driver - DIP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FDA117GRTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 5mA
Power Dissipation: 0.55W
Output Type: Photovoltaic
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Web Price
1,000
$1.67
2,000+
$1.63
Product Variant Information section