text.skipToContent text.skipToNavigation

Manufacturer Part #

7028L15PFG

IDT7028L Series 1 Mb (64K x 16) 5.5 V High Speed Dual Port Static RAM - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7028L15PFG - Technical Attributes
Attributes Table
Memory Density: 1Mb
Operating Mode: Asynchronous
Memory Organization: 64 K x 16
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$4,489.44
USD
Quantity
Web Price
6+
$93.53
Product Variant Information section