text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1GX04GW,125

74LVC Series 3.3 V Surface Mount Single X-Tal Driver - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nexperia 74LVC1GX04GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Features & Applications

The 74LVC1GX04GW,125 is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. This device is fully specified for partial power-down applications using Ioff at output Y. The Ioff circuitry disables the output Y, preventing the damaging backflow current through the device when it is powered down.

The 74LVC1GX04 combines the functions of the 74LVC1GU04 and 74LVC1G04 to provide a device optimized for use in crystal oscillator applications. The integration of the two devices into the 74LVC1GX04 produces the benefits of a compact footprint, lower power dissipation and stable operation over a wide range of frequency and temperature.

Features:

  • Wide supply voltage range from 1.65 to 5.5 V
  • 5 V tolerant input and a 5 V overvoltage tolerant powered down output
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 to 1.95 V)
    • JESD8-5 (2.3 to 2.7 V)
    • JESD8B/JESD36 (2.7 to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • SOT363 and SOT457 package
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C

View the Complete Family of 74LVC1G Single Gate

Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section