Manufacturer Part #
NXH80B120MNQ0SNG
Dual-Channel 1200 V 69 A 80 mOhm 69 W SiC Dual Boost Power Module - Q0BOOST
Product Specification Section
onsemi NXH80B120MNQ0SNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH80B120MNQ0SNG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 23A |
Configuration: | Dual Boost Chopper |
Operating Temp Range: | -40°C to +175°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
24
Germany (Online Only):
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
24
$52.72
48
$52.33
72+
$51.94
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Chassis Mount