text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07H275BSE

VDRS Series 350 VDC 275 V RMS 140 pF Radial VDR Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2048
Product Specification Section
Vishay VDRS07H275BSE - Technical Attributes
Attributes Table
Capacitance: 140pF
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Web Price
1
$0.22
750
$0.21
2,500
$0.205
10,000
$0.198
30,000+
$0.186