text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07H275BSE

VDRS Series 350 VDC 275 V RMS 140 pF Radial VDR Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VDRS07H275BSE - Technical Attributes
Attributes Table
Capacitance: 140pF
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Web Price
250
$0.22
1,000
$0.21
3,750
$0.205
6,250
$0.20
12,500+
$0.192