text.skipToContent text.skipToNavigation

Manufacturer Part #

LQA05TC600

Rectifiers Q-Series 600V 5A Ultra Low Qr

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LQA05TC600 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 2.825V
Configuration: Single
Reverse Recovery Time-Max: 15ns
Operating Temp Range: 150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$530.00
USD
Quantity
Web Price
50
$1.12
200
$1.08
500
$1.06
1,250
$1.04
2,000+
$1.01
Product Variant Information section