text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC33M356-FAYMP-TR

Switching Voltage Regulators 24 QFN 3x4.5x1.9mm T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC33M356-FAYMP-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.4V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 1.28V
Output Type: Programmable
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Product Status: Active
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$4,389.00
USD
Quantity
Web Price
2,100+
$2.09
Product Variant Information section