text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1301-A

AN Series Natural 2.52 x 2.28 x 1.38 in. Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1301-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  2.52in x W  2.28in x H  1.38in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.57
USD
Quantity
Unit Price
1
$5.57
5
$5.52
20
$5.45
40
$5.42
100+
$5.34
Product Variant Information section