Manufacturer Part #
VJ0402A180KXACW1BC
VJ Series 0402 18 pF 50 V ±10% C0G Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ0402A180KXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0402A180KXACW1BC - Technical Attributes
Attributes Table
Capacitance: | 18pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
10,000
$0.0127
30,000
$0.0125
50,000
$0.0123
150,000
$0.0121
250,000+
$0.0118
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount