text.skipToContent text.skipToNavigation

Manufacturer Part #

J0C-0005NLT

No LEDs 100 Base-TX RJ45 1x1 Tab-DOWN SMT Integrated Magnetics Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Pulse Electronics J0C-0005NLT - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.30
USD
Quantity
Web Price
90
$4.37
180
$4.29
270
$4.24
360
$4.21
450+
$4.11
Product Variant Information section