text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA10H0SB1

TDA Series Ultra Mini SPST 10 Position Surface Mount Half-Pitch DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TDA10H0SB1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

C&K Components’ TDA Series of Ultra Miniature Surface Mount Half Pitch DIP Switches offers the perfect solution for Hand-Held and Portable Electronic Devices as well as Instrumentation and Controls applications.  The TDA Series is RoHS complaint and can be packaged in tubes or tape and reel to suit your production requirements.

The TDA series operates with a Single Pole Single Throw (SPST) Normally Open switch function and is available in 2-10 positions (even only) with flush actuators.  All models of the TDA series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  The bifurcated copper alloy with gold plate over nickel plate contacts allow for increased electrical reliability.  Terminals are a copper alloy with gold flash over nickel plate.

 

The TDA10H0SB1 offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This 10 Position Ultra Miniature Half Pitch DIP Switch offers a flush actuator and is packaged in a 30 piece tube.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,311.00
USD
Quantity
Web Price
30
$4.70
60
$4.60
90
$4.54
120
$4.50
150+
$4.37
Product Variant Information section