Manufacturer Part #
ESE-11SV1
ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings
Product Specification Section
Panasonic ESE-11SV1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ESE-11SV1 - Technical Attributes
Attributes Table
Contact Current-Max: | 10mA |
Termination Style: | Gull Wing |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.245
200
$0.235
500
$0.225
2,000
$0.215
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
5 per
Mounting Method:
Through Hole