text.skipToContent text.skipToNavigation

Manufacturer Part #

RN2903A-I/RM103

RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Microchip RN2903A-I/RM103 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 300kbps
Output Power: 18.5dBm
Interface Type: UART
Frequency: 902MHz to 928MHz
Supply Voltage: 2.1V to 3.6V
Sensitivity: 146dBm
Modulation: FSK/GFSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$772.00
USD
Quantity
Web Price
50
$15.44
100
$15.35
150
$15.31
200
$15.27
250+
$15.16
Product Variant Information section