NCV-RSL10-101Q48-AVG in Reel by onsemi | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV-RSL10-101Q48-AVG

Bluetooth 5.2 RadioSystem-on-Chip (SoC) forAutomotive

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
onsemi NCV-RSL10-101Q48-AVG - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Gain: -97dB
Frequency Range: 2.5GHz to 2.36GHz
Supply Voltage: 1.18V to 3.3V
Supply Current: 3mA to 3.4mA
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,870.00
USD
Quantity
Unit Price
3,000+
$3.29